The BD37610STU is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 45V and a maximum collector current of 2A. It is packaged in a TO-126 case and is designed for through-hole mounting. The transistor has a maximum power dissipation of 25W and operates over a temperature range of -55°C to 150°C. It is lead-free and RoHS compliant.
Onsemi BD37610STU technical specifications.
| Package/Case | TO-126 |
| Collector Base Voltage (VCBO) | -50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | -2A |
| Emitter Base Voltage (VEBO) | -5V |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 25W |
| RoHS Compliant | Yes |
| DC Rated Voltage | -45V |
| RoHS | Compliant |
No datasheet is available for this part.