
PNP Bipolar Power Transistor, TO-126 package, featuring a 32V Collector-Emitter Voltage (VCEO) and a 4A maximum collector current. This through-hole mounted component offers a minimum DC current gain (hFE) of 40 and a transition frequency of 3MHz. It operates within a temperature range of -65°C to 150°C, with a maximum power dissipation of 36W. The component is RoHS compliant and lead-free, packaged in a rail/tube format.
Sign in to ask questions about the Onsemi BD436STU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BD436STU technical specifications.
| Package/Case | TO-126 |
| Collector Base Voltage (VCBO) | 32V |
| Collector Emitter Breakdown Voltage | 32V |
| Collector Emitter Voltage (VCEO) | 32V |
| Collector-emitter Voltage-Max | 500mV |
| Contact Plating | Tin, Matte |
| Current | 4A |
| Current Rating | -4A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 3MHz |
| Gain Bandwidth Product | 3MHz |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 36W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 36W |
| RoHS Compliant | Yes |
| Series | BD436 |
| Transition Frequency | 3MHz |
| Voltage | 32V |
| DC Rated Voltage | -32V |
| Weight | 0.026843oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BD436STU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
