The BD438TG is a PNP bipolar junction transistor with a collector-base voltage rating of 45V and a maximum collector current of 100uA. It features a TO-225-3 package and is packaged in rail/Tube. The transistor is halogen-free and lead-free, and is compliant with RoHS regulations. It has a maximum power dissipation of 36W and operates over a temperature range of -55°C to 150°C.
Sign in to ask questions about the Onsemi BD438TG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BD438TG technical specifications.
| Package/Case | TO-225-3 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 700mV |
| Contact Plating | Tin |
| Emitter Base Voltage (VEBO) | 5V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Collector Current | 100uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 36W |
| Packaging | Rail/Tube |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 3MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BD438TG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.