
NPN bipolar junction transistor (BJT) in a TO-126 package, designed for through-hole mounting. Features a maximum collector current of 4A and a collector-emitter breakdown voltage of 80V. Offers a minimum DC current gain (hFE) of 15 and a transition frequency of 3MHz. Maximum power dissipation is 36W, with operating temperatures ranging from -65°C to 150°C. This RoHS compliant component is lead-free.
Sign in to ask questions about the Onsemi BD441STU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BD441STU technical specifications.
| Package/Case | TO-126 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 800mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 800mV |
| Current Rating | 4A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 3MHz |
| Gain Bandwidth Product | 3MHz |
| hFE Min | 15 |
| Lead Free | Lead Free |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 36W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 36W |
| RoHS Compliant | Yes |
| Transition Frequency | 3MHz |
| DC Rated Voltage | 80V |
| Weight | 0.761g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BD441STU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
