
Medium power NPN Darlington bipolar junction transistor in a TO-225 package. Features a 60V collector-emitter voltage (VCEO) and a 4A continuous collector current. Offers a minimum DC current gain (hFE) of 750 and a maximum power dissipation of 40W. Operates across a temperature range of -55°C to 150°C, with a low collector-emitter saturation voltage of 2.8V. This component is RoHS and Halogen Free.
Sign in to ask questions about the Onsemi BD677AG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BD677AG technical specifications.
| Package/Case | TO-225-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 2.8V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 2.8V |
| Current Rating | -4A |
| Emitter Base Voltage (VEBO) | 5V |
| Halogen Free | Halogen Free |
| Height | 11.04mm |
| hFE Min | 750 |
| Lead Free | Lead Free |
| Length | 7.74mm |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 40W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | -60V |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BD677AG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
