
The BD679 is an NPN bipolar junction transistor with a collector-emitter breakdown voltage of 80V and a maximum collector current of 4A. It has a maximum power dissipation of 40W and operates over a temperature range of -55°C to 150°C. The transistor is packaged in a TO-225-3 package and is lead-free. It is RoHS compliant and meets Reach SVHC requirements.
Sign in to ask questions about the Onsemi BD679 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BD679 technical specifications.
| Package/Case | TO-225-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector-emitter Voltage-Max | 2.5V |
| Continuous Collector Current | 4A |
| Current Rating | 4A |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 750 |
| Lead Free | Lead Free |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 40W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BD679 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
