
NPN Darlington bipolar power transistor featuring a 100V collector-emitter breakdown voltage and 4A continuous collector current. This through-hole component offers a high minimum DC current gain (hFE) of 750 and a maximum power dissipation of 40W. Packaged in a TO-126 case, it operates within a temperature range of -65°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Onsemi BD679ASTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BD679ASTU technical specifications.
| Package/Case | TO-126 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 2.8V |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 2.8V |
| Continuous Collector Current | 4A |
| Current Rating | 4A |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 11mm |
| hFE Min | 750 |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Breakdown Voltage | 80V |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 80V |
| Weight | 0.761g |
| Width | 3.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BD679ASTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
