
PNP Bipolar Junction Transistor (BJT) in a TO-225 package. Features 80V collector-emitter voltage (VCEO) and a maximum collector current of 4A. Offers a high DC current gain (hFE) of 750 and a maximum power dissipation of 40W. Operates across a wide temperature range from -55°C to 150°C. RoHS and Halogen Free compliant.
Onsemi BD680AG technical specifications.
| Package/Case | TO-225-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 2.8V |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 2.8V |
| Contact Plating | Tin, Matte |
| Current Rating | -4A |
| Emitter Base Voltage (VEBO) | 5V |
| Halogen Free | Halogen Free |
| Height | 11.04mm |
| hFE Min | 750 |
| Lead Free | Lead Free |
| Length | 7.74mm |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 40W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 1MHz |
| DC Rated Voltage | -80V |
| Width | 2.66mm |
| RoHS | Compliant |
No datasheet is available for this part.
