
Medium Power NPN Darlington Bipolar Power Transistor in TO-126 package. Features 100V collector-emitter breakdown voltage and 4A continuous collector current. Offers a high minimum DC current gain (hFE) of 750. Designed for through-hole mounting with tin, matte contact plating. Operates from -65°C to 150°C with a maximum power dissipation of 40W. RoHS compliant.
Sign in to ask questions about the Onsemi BD681S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BD681S technical specifications.
| Package/Case | TO-126 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 2.5V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 2.5V |
| Contact Plating | Tin, Matte |
| Continuous Collector Current | 4A |
| Current Rating | 4A |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 11mm |
| hFE Min | 750 |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Weight | 0.761g |
| Width | 3.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BD681S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
