
NPN Darlington bipolar power transistor in TO-126 package. Features 100V collector-emitter breakdown voltage and 4A continuous collector current. Offers a minimum DC current gain (hFE) of 750 and a maximum power dissipation of 40W. Designed for through-hole mounting with tin, matte contact plating. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-126 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 2.5V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 2.5V |
| Contact Plating | Tin, Matte |
| Continuous Collector Current | 4A |
| Current Rating | 4A |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 11mm |
| hFE Min | 750 |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Weight | 0.761g |
| Width | 3.25mm |
| RoHS | Compliant |
