
The BD787 is a TO-225-3 packaged NPN bipolar junction transistor with a collector-emitter breakdown voltage of 60V and a current rating of 4A. It has a gain bandwidth product of 50MHz and a maximum operating temperature of 150°C. The transistor is not RoHS compliant and contains lead. It is suitable for use in a variety of applications including general-purpose switching and amplification.
Sign in to ask questions about the Onsemi BD787 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BD787 technical specifications.
| Package/Case | TO-225-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 2.5V |
| Current Rating | 4A |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 50MHz |
| hFE Min | 40 |
| Lead Free | Contains Lead |
| Max Collector Current | 100uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 15W |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | No |
| Transition Frequency | 50MHz |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BD787 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
