
The BDC01DRL1 is a TO-92-3 packaged NPN transistor with a maximum collector-emitter voltage of 100V and a continuous collector current of 500mA. It has a gain bandwidth product of 50MHz and a minimum current gain of 40. The transistor is rated for operation up to 150°C and is available in quantities of 2000 on tape and reel. However, it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi BDC01DRL1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Saturation Voltage | 700mV |
| Collector-emitter Voltage-Max | 100V |
| Continuous Collector Current | 500mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 50MHz |
| hFE Min | 40 |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BDC01DRL1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.