
NPN Bipolar Junction Transistor (BJT) for amplifier applications, featuring a 1W power dissipation and TO-92 package. Offers a 100V collector-emitter breakdown voltage and a 500mA maximum collector current. Achieves a 50MHz transition frequency and a minimum hFE of 40. Designed for through-hole mounting and supplied on a 2000-count tape and reel. Operates across a -55°C to +150°C temperature range and is lead-free and RoHS compliant.
Sign in to ask questions about the Onsemi BDC01DRL1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BDC01DRL1G technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 700mV |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 700mV |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 50MHz |
| Gain Bandwidth Product | 50MHz |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Transition Frequency | 50MHz |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BDC01DRL1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.