The BDW93 is a TO-220-3 packaged NPN bipolar junction transistor with a collector-emitter breakdown voltage of 45V and a maximum collector current of 12A. It has a maximum power dissipation of 80W and operates over a temperature range of -65°C to 150°C. This lead-free transistor is suitable for high-power applications.
Sign in to ask questions about the Onsemi BDW93 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BDW93 technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 3V |
| Current Rating | 12A |
| Emitter Base Voltage (VEBO) | 12V |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Max Collector Current | 12A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 80W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Polarity | NPN |
| Series | BDW93 |
| DC Rated Voltage | 45V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BDW93 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.