The BDW94CF is a PNP transistor with a collector-emitter breakdown voltage of 100V and a collector-emitter saturation voltage of 2V. It has a minimum current gain of 100 and a maximum collector current of 1mA. The transistor is packaged in a TO-220-3 package and is rated for a maximum power dissipation of 30W. It can operate over a temperature range of -65°C to 150°C and is available in a packaging quantity of 50 units per rail/tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi BDW94CF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 3V |
| Emitter Base Voltage (VEBO) | 2.5V |
| hFE Min | 100 |
| Max Collector Current | 1mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi BDW94CF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
