PNP Epitaxial Silicon Bipolar Darlington Transistor featuring a 100V Collector-Emitter Voltage (VCEO) and a 12A Max Collector Current. This through-hole component offers a high DC current gain (hFE) of 1000 and a maximum power dissipation of 80W. Encased in a TO-220-3 package with tin, matte plating, it operates within a temperature range of -65°C to 150°C. The transistor is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi BDW94CFTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | -100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 3V |
| Contact Plating | Tin, Matte |
| Current Rating | -12A |
| Emitter Base Voltage (VEBO) | 2.5V |
| Height | 15.95mm |
| hFE Min | 1000 |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Collector Current | 12A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 80W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | -100V |
| Weight | 2.27g |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BDW94CFTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
