
NPN Darlington bipolar junction transistor (BJT) with a 100V collector-emitter voltage (VCEO) and 10A continuous collector current. Features a maximum power dissipation of 70W and a low collector-emitter saturation voltage of 2.5V. This TO-220-3 packaged component offers a minimum hFE of 750 and operates across a wide temperature range from -65°C to 150°C. It is RoHS compliant and packaged in a tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi BDX33CG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 2.5V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 2.5V |
| Contact Plating | Tin, Matte |
| Continuous Collector Current | 4A |
| Current Rating | 10A |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 15.75mm |
| hFE Min | 750 |
| Lead Free | Lead Free |
| Length | 10.53mm |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 70W |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 70W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Weight | 0.211644oz |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BDX33CG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi BDX33CG
Product Discontinuance Notice P741AAB for legacy Fairchild products including diodes, transistors, and ICs. Final orders due Nov 19, 2017.
Onsemi PD16287 announces the discontinuance of leaded parts in favor of lead-free replacements. Includes last buy and shipment dates for affected components.
