PNP Bipolar Junction Transistor (BJT) in a TO-220-3 package. Features a maximum collector-emitter voltage (VCEO) of 80V and a continuous collector current (IC) of -10A. Offers a maximum power dissipation of 70W and a minimum hFE of 750. Designed for through-hole mounting, this RoHS compliant component operates within a temperature range of -65°C to 150°C.
Sign in to ask questions about the Onsemi BDX34BTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BDX34BTU technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | -80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 2.5V |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 2.5V |
| Continuous Collector Current | -10A |
| Current Rating | -10A |
| hFE Min | 750 |
| Lead Free | Lead Free |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 70W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 70W |
| RoHS Compliant | Yes |
| Series | BDX34B |
| DC Rated Voltage | -80V |
| Weight | 1.8g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BDX34BTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.