The BDX34C PNP transistor is a TO-220-3 packaged device with a maximum collector current of 10A and a maximum power dissipation of 70W. It has a collector-emitter breakdown voltage of 100V and a collector-base voltage of -100V. The transistor operates over a temperature range of -65°C to 150°C and is RoHS compliant. It is suitable for use in a variety of applications including power amplifiers and switching circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi BDX34C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | -100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector-emitter Voltage-Max | 2.5V |
| Continuous Collector Current | 10A |
| Current Rating | -10A |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 750 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 100V |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 70W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 70W |
| RoHS Compliant | Yes |
| DC Rated Voltage | -100V |
| Weight | 1.8g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BDX34C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi BDX34C
Product Discontinuance Notice P741AAB for legacy Fairchild products including diodes, transistors, and ICs. Final orders due Nov 19, 2017.
