
PNP Darlington transistor featuring a 100V collector-emitter breakdown voltage and a continuous collector current rating of 10A. This component offers a maximum power dissipation of 70W and a minimum DC current gain (hFE) of 750. Designed for high power applications, it operates within a temperature range of -65°C to 150°C and is housed in a TO-220-3 package. The transition frequency is 120MHz.
Onsemi BDX34CG technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 2.5V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 2.5V |
| Current Rating | -10A |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 9.28mm |
| hFE Min | 750 |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Breakdown Voltage | 100V |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 70W |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 70W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 120MHz |
| DC Rated Voltage | -100V |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BDX34CG to view detailed technical specifications.
No datasheet is available for this part.