
NPN bipolar junction transistor in a TO-220 package, featuring a 60V collector-emitter voltage (VCEO) and a continuous collector current rating of 8A. This through-hole component offers a minimum DC current gain (hFE) of 750 and a maximum power dissipation of 60W. Designed for operation between -65°C and 150°C, it is RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi BDX53ATU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BDX53ATU technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 2V |
| Continuous Collector Current | 8A |
| Current Rating | 8A |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 750 |
| Lead Free | Lead Free |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| Weight | 1.8g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BDX53ATU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
