
NPN bipolar junction transistor (BJT) in a TO-220-3 package, designed for through-hole mounting. Features a maximum collector current of 8A and a collector-emitter breakdown voltage of 80V. Offers a high DC current gain (hFE) of 750 minimum and a maximum power dissipation of 60W. Operates across a wide temperature range from -65°C to 150°C, with a collector-emitter saturation voltage of 2V. This RoHS compliant component is lead-free and packaged in rails/tubes.
Onsemi BDX53BTU technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 2V |
| Continuous Collector Current | 8A |
| Current Rating | 8A |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 750 |
| Lead Free | Lead Free |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 60W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 80V |
| Weight | 1.8g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BDX53BTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
