
NPN Darlington Bipolar Power Transistor, TO-220-3 package, 100V Collector Emitter Voltage (VCEO) and Collector Base Voltage (VCBO), 8A Continuous Collector Current, 2V Collector Emitter Saturation Voltage, and 60W Max Power Dissipation. Features include a minimum hFE of 750, 5V Emitter Base Voltage (VEBO), and a maximum operating temperature of 150°C. This through-hole mount component is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 2V |
| Continuous Collector Current | 8A |
| Current Rating | 8A |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 15.95mm |
| hFE Min | 750 |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Breakdown Voltage | 100V |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 60W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Weight | 1.8g |
| Width | 4.5mm |
| RoHS | Compliant |
These are design resources that include the Onsemi BDX53C
Product Discontinuance Notice P741AAB for legacy Fairchild products including diodes, transistors, and ICs. Final orders due Nov 19, 2017.
