
NPN bipolar junction transistor (BJT) in a TO-220 package, designed for through-hole mounting. Features a continuous collector current rating of 8A and a collector-emitter breakdown voltage of 45V. Offers a minimum DC current gain (hFE) of 750 and a maximum power dissipation of 60W. Operates within a temperature range of -65°C to 150°C, with a collector-emitter saturation voltage of 2V. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 2V |
| Continuous Collector Current | 8A |
| Current Rating | 8A |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 750 |
| Lead Free | Lead Free |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 60W |
| RoHS Compliant | Yes |
| Series | BDX53 |
| DC Rated Voltage | 45V |
| RoHS | Compliant |