PNP Bipolar Junction Transistor (BJT) in a TO-220-3 package, designed for through-hole mounting. Features a maximum collector current of -8A and a collector-emitter breakdown voltage of 80V. Offers a minimum DC current gain (hFE) of 750 and a maximum power dissipation of 60W. Operates across a wide temperature range from -65°C to 150°C, with a collector-emitter saturation voltage of 2V. This RoHS compliant component is lead-free.
Sign in to ask questions about the Onsemi BDX54BTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BDX54BTU technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | -80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 2V |
| Continuous Collector Current | -8A |
| Current Rating | -8A |
| Emitter Base Voltage (VEBO) | -5V |
| hFE Min | 750 |
| Lead Free | Lead Free |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 60W |
| RoHS Compliant | Yes |
| DC Rated Voltage | -80V |
| Weight | 1.8g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BDX54BTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.