
PNP Darlington Bipolar Power Transistor, TO-220-3 package, featuring a 100V collector-emitter breakdown voltage and 8A continuous collector current. Maximum power dissipation is 60W with a minimum hFE of 750. This through-hole mounted component operates from -65°C to 150°C and is RoHS compliant.
Onsemi BDX54CTU technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | -100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 2V |
| Continuous Collector Current | -8A |
| Current Rating | -8A |
| Emitter Base Voltage (VEBO) | -5V |
| Height | 9.4mm |
| hFE Min | 750 |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Collector Current | -8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | -100V |
| Weight | 1.8g |
| Width | 4.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
