
NPN Bipolar Junction Transistor (BJT) for RF applications, featuring a 1.1GHz transition frequency and gain bandwidth product. This through-hole component offers a 25V collector-emitter breakdown voltage and a continuous collector current rating of 50mA. Housed in a TO-92 package, it operates across a temperature range of -55°C to 150°C with a maximum power dissipation of 350mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi BF199 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Voltage (VCEO) | 25V |
| Collector-emitter Voltage-Max | 25V |
| Continuous Collector Current | 50mA |
| Current Rating | 50mA |
| Emitter Base Voltage (VEBO) | 4V |
| Frequency | 1.1GHz |
| Gain Bandwidth Product | 1.1GHz |
| hFE Min | 38 |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Frequency | 1.1GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | No |
| Transition Frequency | 1.1GHz |
| DC Rated Voltage | 25V |
| Weight | 0.202g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BF199 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi BF199
Product Discontinuation Notice (PDN) P177A from Fairchild Semiconductor detailing end-of-life parts and suggested replacement components for legacy electronics designs.
