
N-channel RF JFET for UHF band applications, featuring a TO-92 package. This small signal transistor offers a drain-to-source voltage rating of 30V and a continuous drain current of 15mA. Operating up to 100MHz, it boasts a low noise figure of 1.5dB and an input capacitance of 3pF. Designed for through-hole mounting, it operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 350mW.
Sign in to ask questions about the Onsemi BF244B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BF244B technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 15mA |
| Drain to Source Voltage (Vdss) | 30V |
| Frequency | 100MHz |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 5.33mm |
| Input Capacitance | 3pF |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Noise Figure | 1.5dB |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Through Hole |
| Test Voltage | 15V |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Weight | 0.201g |
| Width | 4.19mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BF244B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
