
The BF245C is a N-CHANNEL JFET with a continuous drain current of 25mA and a drain to source voltage of 30V. It is packaged in a TO-92 case and is suitable for through hole mounting. The device is lead free and RoHS compliant, with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
Onsemi BF245C technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 25mA |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | -30V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Weight | 0.2g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BF245C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
