
The BF245C_D75Z is a N-CHANNEL junction field-effect transistor with a continuous drain current of 5mA and a drain to source voltage of 30V. It is packaged in a TO-92-3 package and is suitable for through hole mounting. The device operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 350mW. It is lead free and available in quantities of 2000 per ammo pack.
Onsemi BF245C_D75Z technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 5mA |
| Current Rating | 25mA |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | -30V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BF245C_D75Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
