
The BF247A_J35Z is an N-channel junction field-effect transistor available in a TO-92 package for through-hole mounting. It can withstand a maximum gate-to-source voltage of -25V and a maximum power dissipation of 350mW. The transistor operates within a temperature range of -55°C to 150°C. It is not radiation hardened and is available in bulk packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Gate to Source Voltage (Vgs) | -25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Series | BF247A |
| RoHS | Compliant |
