
JFET N-Channel 30V TO-92, TO-92 (TO-226) 5.33mm Body Height, 1000-BLKBX
Checking distributor stock and pricing after the page loads.
Onsemi BF256A technical specifications.
| Package/Case | TO-226-3 |
| Continuous Drain Current (ID) | 3mA |
| Drain to Source Breakdown Voltage | 30V |
| Frequency | 800MHz |
| Gain | 11dB |
| Gate to Source Voltage (Vgs) | -30V |
| Max Power Dissipation | 350mW |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| RoHS Compliant | Yes |
| Voltage Rating | 30V |
| DC Rated Voltage | -30V |
| RoHS | Compliant |
