
The BF256AG is a N-CHANNEL RF transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a voltage rating of 30V and a maximum power dissipation of 360mW. The transistor is packaged in a TO-92 package and is mounted through a hole. It is lead free and RoHS compliant.
Onsemi BF256AG technical specifications.
| Package/Case | TO-92 |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Voltage (Vdss) | 30V |
| Frequency | 800MHz |
| Gain | 11dB |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 4pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 360mW |
| Mount | Through Hole |
| Packaging | Box |
| Polarity | N-CHANNEL |
| Power Dissipation | 360mW |
| RoHS Compliant | Yes |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BF256AG to view detailed technical specifications.
No datasheet is available for this part.
