
The Onsemi BF494 is a TO-92 packaged NPN bipolar junction transistor with a collector-emitter breakdown voltage of 20V and a maximum collector current of 30mA. It can handle a maximum power dissipation of 350mW and operates within a temperature range of -55°C to 150°C. This lead-free device is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi BF494 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Voltage (VCEO) | 20V |
| Collector-emitter Voltage-Max | 20V |
| Current Rating | 30mA |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 65 |
| Lead Free | Lead Free |
| Max Collector Current | 30mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 350mW |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BF494 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
