
The BF494_J35Z is a TO-92 packaged NPN bipolar junction transistor with a collector-emitter voltage maximum of 20V and a collector base voltage maximum of 30V. It can handle a continuous collector current of 30mA and a maximum power dissipation of 350mW. The transistor has a minimum operating temperature of -55°C and a maximum operating temperature of 150°C. It is available in bulk packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 30V |
| Collector-emitter Voltage-Max | 20V |
| Continuous Collector Current | 30mA |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 67 |
| Max Collector Current | 30mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Series | BF494 |
| RoHS | Not CompliantNo |
