
PNP Bipolar Small Signal Transistor, SOT-223 (TO-261) 4 LEAD, 1000-REEL
Onsemi BF721T1 technical specifications.
| Package/Case | SOT-223-4 |
| Collector Base Voltage (VCBO) | -300V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Saturation Voltage | -800mV |
| Collector-emitter Voltage-Max | 800mV |
| Current Rating | -100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 60MHz |
| hFE Min | 50 |
| Lead Free | Contains Lead |
| Max Collector Current | 10nA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | No |
| Transition Frequency | 60MHz |
| DC Rated Voltage | -300V |
| RoHS | Not Compliant |
No datasheet is available for this part.
