
The BMS3003-1E is a P-channel MOSFET with a maximum drain to source voltage of 60V and a continuous drain current of 78A. It features a drain to source resistance of 6.5mR and is packaged in a TO-220-3 case, suitable for through hole and surface mount applications. The device operates over a temperature range of -55°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Onsemi BMS3003-1E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BMS3003-1E technical specifications.
| Accuracy | 1% |
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 78A |
| Drain to Source Resistance | 6.5mR |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 13.2nF |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole, Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL, Positive |
| Rds On Max | 6.5mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BMS3003-1E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
