
The BS107A is a single N-channel junction field-effect transistor with a drain to source breakdown voltage of 200V and a continuous drain current of 250mA. It is packaged in a TO-92 case and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The transistor is not RoHS compliant and contains lead.
Onsemi BS107A technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 250mA |
| Current Rating | 250mA |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 6.4R |
| Element Configuration | Single |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| RoHS Compliant | No |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BS107A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
