
The BS107AG is a TO-92 packaged N-channel JFET with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 350mW and a maximum drain to source breakdown voltage of 200V. The device is lead free and RoHS compliant. It features a maximum continuous drain current of 250mA and a maximum drain to source resistance of 6.4 ohms.
Onsemi BS107AG technical specifications.
| Package/Case | TO-92 |
| Contact Plating | Copper, Tin, Silver |
| Continuous Drain Current (ID) | 250mA |
| Current Rating | 250mA |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 6.4R |
| Drain to Source Voltage (Vdss) | 200V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 60pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| Rds On Max | 6.4R |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BS107AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
