
N-Channel JFET, single element, TO-92 package. Features 200V drain-source breakdown voltage, 250mA continuous drain current, and 6.4 Ohm drain-source on-resistance. Operates from -55°C to 150°C with 350mW power dissipation. Includes 60pF input capacitance and 6ns turn-on delay. Packaged on a 2000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Onsemi BS107ARL1G technical specifications.
| Package/Case | TO-92 |
| Contact Plating | Copper, Tin, Silver |
| Continuous Drain Current (ID) | 250mA |
| Current Rating | 250mA |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 6.4R |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 6.4R |
| Element Configuration | Single |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 5.33mm |
| Input Capacitance | 60pF |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Nominal Vgs | 3V |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Rds On Max | 6.4R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 6ns |
| DC Rated Voltage | 200V |
| Width | 4.19mm |
| RoHS | Compliant |
No datasheet is available for this part.