
The BS108 is a N-CHANNEL MOSFET with a drain to source breakdown voltage of 200V and a continuous drain current of 250mA. It has a power dissipation of 350mW and is packaged in a TO-92 package. The device operates over a temperature range of -55°C to 150°C. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Onsemi BS108 technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 250mA |
| Current Rating | 250mA |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 8R |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 150pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| RoHS Compliant | No |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
No datasheet is available for this part.
