
Onsemi BS170_D74Z technical specifications.
| Package/Case | TO-226-3 |
| Contact Plating | Copper, Tin, Silver |
| Continuous Drain Current (ID) | 500mA |
| Current Rating | 500mA |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 40pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 830mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Rds On Max | 5R |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| Weight | 0.286g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BS170_D74Z to view detailed technical specifications.
No datasheet is available for this part.
