
The BS170RL1G is a single N-channel JFET transistor with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 350mW and a maximum drain to source breakdown voltage of 60V. The transistor has a maximum continuous drain current of 500mA and a maximum drain to source resistance of 5 ohms. It is packaged in a TO-92 case and is lead free. The BS170RL1G is RoHS compliant and is available in quantities of 2000 on tape and reel.
Checking distributor stock and pricing after the page loads.
Onsemi BS170RL1G technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 500mA |
| Current Rating | 500mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 5R |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 60pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| Rds On Max | 5R |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
