
The BS170RLRM is an N-channel junction field-effect transistor with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current rating of 500mA and a drain-to-source breakdown voltage of 60V. The device is packaged in a TO-92 cylindrical package and is not RoHS compliant. The transistor has an input capacitance of 60pF and a power dissipation of 350mW.
Onsemi BS170RLRM technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 500mA |
| Current Rating | 500mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 5R |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 60pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| RoHS Compliant | No |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BS170RLRM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
