
The BSP51 is a surface mount NPN transistor with a maximum collector current of 800mA and a maximum power dissipation of 1W. It has a collector-emitter breakdown voltage of 80V and a collector-base voltage of 90V. The transistor operates over a temperature range of -55°C to 150°C and is packaged in a lead-free SOT-223 package.
Sign in to ask questions about the Onsemi BSP51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BSP51 technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 90V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 1.3V |
| Current Rating | 800mA |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 1000 |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| DC Rated Voltage | 60V |
| Weight | 0.188g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BSP51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.