NPN Bipolar Darlington Transistor, SOT-223-4 package. Features 80V collector-emitter breakdown voltage and 1A maximum collector current. Offers 1.3V collector-emitter saturation voltage and 150°C maximum operating temperature. This component is RoHS and Halogen Free compliant, supplied in 4000-piece tape and reel packaging.
Onsemi BSP52T3G technical specifications.
| Package/Case | SOT-223-4 |
| Collector Base Voltage (VCBO) | 90V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 1.3V |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 1.3V |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Halogen Free | Halogen Free |
| Height | 1.57mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Breakdown Voltage | 80V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 800mW |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1.25W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 80V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BSP52T3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
