
PNP General Purpose Amplifier transistor in SOT-23 package. Features a 60V Collector-Emitter Voltage (VCEO) and a -800mA Max Collector Current. Offers a 200MHz Transition Frequency and a minimum hFE of 100. Operates from -55°C to 150°C with 350mW Power Dissipation. Surface mountable with tin matte plating, supplied on a 3000-piece tape and reel.
Sign in to ask questions about the Onsemi BSR16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BSR16 technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | -60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | -1.6V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 1.6V |
| Contact Plating | Tin, Matte |
| Current Rating | -800mA |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 200MHz |
| Gain Bandwidth Product | 200MHz |
| Height | 0.93mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 800mA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Transition Frequency | 200MHz |
| DC Rated Voltage | -60V |
| Weight | 0.03g |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BSR16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
