Sign in to ask questions about the Onsemi BSR56 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BSR56 technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 50mA |
| Current Rating | 50mA |
| Drain to Source Resistance | 25R |
| Drain to Source Voltage (Vdss) | 750mV |
| Gate to Source Voltage (Vgs) | -40V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 250mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| Weight | 0.03g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BSR56 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
