The BSR58 is a single N-channel junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 250mW and a continuous drain current of 80mA. The transistor is packaged in a SOT-23 package, which is suitable for surface mount applications. The BSR58 is RoHS compliant and not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Onsemi BSR58 technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 80mA |
| Current Rating | 50mA |
| Drain to Source Resistance | 60R |
| Drain to Source Voltage (Vdss) | 40V |
| Gate to Source Voltage (Vgs) | -40V |
| Height | 0.97mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 250mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| Weight | 0.03g |
| Width | 1.3mm |
| RoHS | Compliant |
