
N-channel MOSFET transistor in a SOT-23 package, featuring a 100V drain-source breakdown voltage and a continuous drain current of 170mA. This surface-mount component offers a low drain-source on-resistance of 6 Ohms. Operating across a wide temperature range of -55°C to 150°C, it boasts fast switching speeds with a turn-on delay of 1.7ns and a fall time of 9ns. The device is RoHS compliant and designed for tape and reel packaging.
Sign in to ask questions about the Onsemi BSS123 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BSS123 technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 170mA |
| Current Rating | 170mA |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 6R |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 6R |
| Dual Supply Voltage | 100V |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.93mm |
| Input Capacitance | 73pF |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Nominal Vgs | 1.7V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 360mW |
| Radiation Hardening | No |
| Rds On Max | 6R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.7V |
| Turn-Off Delay Time | 17ns |
| Turn-On Delay Time | 1.7ns |
| Voltage | 100V |
| DC Rated Voltage | 100V |
| Width | 1.3mm |
| RoHS | ROHS3 Compliant |
| Reach Status | REACH Unaffected |
| ECCN | EAR99 |
Download the complete datasheet for Onsemi BSS123 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
